
High-voltage ultrafast rectifier with a 600V repetitive reverse voltage rating. Features a 3A average rectified current and a 40A maximum forward surge current. This surface-mount component offers an 85ns reverse recovery time and operates from -65°C to 175°C. Packaged in DPAK, it is lead-free and RoHS compliant.
Stmicroelectronics STTH3L06B technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DPAK |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 3uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 40A |
| Mount | Surface Mount, Stud |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Reverse Recovery Time | 85ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH3L06B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.