
Ultrafast diode for general-purpose rectification, featuring a 600V repetitive reverse voltage and 3A average rectified current. This surface mount component offers a low drop characteristic with a maximum forward current of 3A and a peak non-repetitive surge current of 60A. Operating across a wide temperature range from -65°C to 175°C, it boasts an 85ns reverse recovery time and is housed in a compact SMB package. The diode is RoHS compliant and lead-free.
Stmicroelectronics STTH3L06U technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMB |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 60A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 3uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 60A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 60A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 85ns |
| Reverse Recovery Time-Max | 85ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH3L06U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
