
Ultrafast general-purpose rectifier diode with a 600V repetitive reverse voltage and 5A average rectified current. Features a low forward voltage drop, 95ns reverse recovery time, and a maximum forward surge current of 110A. Encased in a DO-201AD through-hole package, this RoHS compliant component operates from -65°C to 175°C.
Stmicroelectronics STTH5L06 technical specifications.
| Average Rectified Current | 5A |
| Package/Case | DO-201AD |
| Current Rating | 5A |
| Forward Current | 5A |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Forward Surge Current (Ifsm) | 110A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 110A |
| Mount | Through Hole |
| Output Current | 5A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 110A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 95ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH5L06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
