
Ultrafast general-purpose rectifier diode with a 600V repetitive reverse voltage and 5A average rectified current. Features a 95ns reverse recovery time and a 90A maximum forward surge current. Packaged in a TO-220AC through-hole mount, this lead-free and RoHS compliant component operates from -65°C to 175°C.
Stmicroelectronics STTH5L06D technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-220AC |
| Current Rating | 5A |
| Forward Current | 5A |
| Height | 9.3mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 90A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 90A |
| Mount | Through Hole |
| Output Current | 5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 90A |
| Polarity | Standard |
| Reverse Recovery Time | 95ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH5L06D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
