
Ultrafast diode with 600V repetitive reverse voltage and 5A average rectified current. Features a 95ns reverse recovery time and 110A peak non-repetitive surge current. Operates from -65°C to 175°C, housed in a DO-201AD through-hole package. This RoHS compliant component offers a low reverse current of 5uA.
Stmicroelectronics STTH5L06RL technical specifications.
| Average Rectified Current | 5A |
| Package/Case | DO-201AD |
| Current Rating | 5A |
| Forward Current | 5A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 110A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 110A |
| Mount | Through Hole |
| Output Current | 5A |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 110A |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 95ns |
| Reverse Recovery Time-Max | 95ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH5L06RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
