Stmicroelectronics STV0042A technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 390 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | STV0042 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STV0042A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.