Stmicroelectronics STV0684 technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1134 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | STV0684 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STV0684 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.