
Stmicroelectronics STV6412AD technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 43mA |
| Operating Supply Voltage | 13.2V |
| Package Quantity | 9 |
| Packaging | Tray |
| Supply Current | 10mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STV6412AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.