Search Results for "t491a105k016at4659 kemet corporation"
Filters
T491A105K016AT4659
Kemet
Tantalum Capacitor 1uF 16VDC 10% 3216-18 Surface Mount
Datasheet
3216-18
Unconfirmed
Capacitance:
1uF
Voltage:
16VDC
DC Rated Voltage:
16
VDC
Tolerance:
10%