Search Results for "t491a476m006at48607622 kemet corporation"
Filters
T491A476M006AT48607622
Kemet
Tantalum Capacitor 47uF 6.3VDC 20% 3216-18 Surface Mount
Datasheet
3216-18
Capacitance:
47uF
Voltage:
6.3VDC
DC Rated Voltage:
6.3
VDC
Tolerance:
20%