Search Results for "t491a476m006at7280 kemet corporation"
Filters
T491A476M006AT7280
Kemet
Cap Tant Solid 47uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3.5 Ohm 125°C T/R
Datasheet
3216-18
Active
Max Operating Temperature:
125
Number of Terminals:
2
Min Operating Temperature:
-55
Width:
1.6