
Stmicroelectronics TDA7388 technical specifications.
| Gain | 26dB |
| Input Offset Voltage (Vos) | 80mV |
| Lead Free | Lead Free |
| Max Output Power | 41W |
| Max Power Dissipation | 80W |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Output Power | 4W |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Power Dissipation | 80W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 350mA |
| Voltage Gain | 26dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7388 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
