
The TDA7419 is a 4-channel audio IC with a gain of 15dB. It operates on an 8.5V supply voltage and has an input offset voltage of 500uV. The device is RoHS compliant and meets AEC-Q100 standards for automotive applications. It is available in a surface mount SO-28 package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Stmicroelectronics TDA7419 technical specifications.
| Package/Case | SO |
| Gain | 15dB |
| Input Offset Voltage (Vos) | 500uV |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 35mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7419 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
