
Stmicroelectronics TDA7492 technical specifications.
| Lead Free | Lead Free |
| Load Impedance | 8R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 50W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 40W |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TDA7492 |
| Voltage Gain | 33.6dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7492 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
