NXP TDF8530TH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 11 |
| Length | 15.9 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 6 |
| Number of Channels | 4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP TDF8530TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.