Stmicroelectronics THA15 technical specifications.
| Collector Base Voltage (VCBO) | 110V |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 318W |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics THA15 to view detailed technical specifications.
No datasheet is available for this part.