The GTC030A24-28SZ(B30) from Amphenol is a 24-contact circular connector with a SKT contact gender. It features a crimp termination method and a straight body orientation. The connector is designed for flange mount applications and has a maximum operating temperature range of -55 to 125°C. It is rated for 250VDC and 200VAC.
Amphenol GTC030A24-28SZ(B30) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 24 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 24 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTC030A24-28SZ(B30) to view detailed technical specifications.
No datasheet is available for this part.