NXP TJA1010T/N1,118 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 18.1(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.45(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013 |
| Driver Type | Low Side |
| Peak Output Current | 0.2A |
| Number of Drivers | 8 |
| Min Operating Supply Voltage | 5.5V |
| Max Operating Supply Voltage | 25V |
| Input Logic Compatibility | CMOS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 135°C |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP TJA1010T/N1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.