
Automotive CAN transceiver IC supporting half-duplex communication up to 5Mbps. Features a 4.5V to 5.5V supply voltage range and operates from -40°C to 150°C. Packaged in a compact HVSON surface-mount case with a height of 1mm. Includes receiver hysteresis of 120mV.
NXP TJA1042TK/3/1J technical specifications.
| Package/Case | HVSON |
| Data Rate | 5Mbps |
| Height | 1mm |
| Interface | CAN |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 120mV |
| Simplex/Duplex | Half Duplex |
| RoHS | Compliant |
Download the complete datasheet for NXP TJA1042TK/3/1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
