
Quad JFET input operational amplifier featuring a 3MHz gain bandwidth product and 13V/µs slew rate. Offers low input bias current of 20pA and a typical common mode rejection ratio of 80dB. Designed for through-hole mounting in a DIP package, this IC operates from a ±3V to ±18V dual supply. Ideal for applications requiring high input impedance and low noise amplification.
Stmicroelectronics TL074BCN technical specifications.
| Bandwidth | 3MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 1mV |
| Input Offset Voltage-Max | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.4mA |
| Output Current per Channel | 40mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Slew Rate-Nom | 13V/µs |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL074BCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
