
Quad JFET-input operational amplifier featuring low noise and 3MHz bandwidth. This BIFET technology device offers a 200pA input bias current and a 3mV input offset voltage. Designed for through-hole mounting in a DIP package, it operates with dual supply voltages from 3V to 18V. Key specifications include a 13V/µs slew rate and 40mA output current per channel.
Stmicroelectronics TL074IN technical specifications.
| Amplifier Type | LOW NOISE |
| Bandwidth | 3MHz |
| Package/Case | DIP |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 3MHz |
| Height | 5.1mm |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Input Voltage | 15V |
| Min Input Voltage | -12V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.4mA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Slew Rate-Nom | 16V/µs |
| Supply Current | 2.5mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL074IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
