
PWM controller for DC/DC conversion, featuring a push-pull topology and a single output phase. Operates with a 7V to 40V supply voltage range and provides 500mA output current. Offers a maximum operating frequency of 300kHz with a 48% maximum duty cycle. Packaged in a 16-lead SOIC surface-mount package, this non-isolated, lead-free component is RoHS compliant.
Onsemi TL594CDR2G technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 50% |
| Fall Time | 40ns |
| Height | 1.5mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Duty Cycle | 48% |
| Max Frequency | 300kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 18mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 15V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| Synchronous Rectifier | Yes |
| Topology | Push-Pull |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TL594CDR2G to view detailed technical specifications.
No datasheet is available for this part.
