
Surface mountable, lead-free DC/DC controller and regulator with a 400mA maximum output current and 5.8V adjustable output voltage. This current-mode switching regulator operates with a maximum switching frequency of 140kHz and features a maximum duty cycle of 68%. It supports AC input voltages from 85V to 265V and offers a maximum power dissipation of 7.5W. The component is housed in a PDSO7 package, measuring 9.83mm in length, 6.6mm in width, and 3.68mm in height, with an operating temperature range of -40°C to 150°C.
Power Integrations TNY263GN technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 9.83mm |
| Max Duty Cycle | 68% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Power Dissipation | 7.5W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 200uA |
| Output Current | 225mA |
| Output Power | 4.7W |
| Output Type | Adjustable |
| Output Voltage | 5.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TinySwitch®-II |
| Topology | Flyback |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY263GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
