Conn M12 Circular Adapter M/F/F 4/3/3 POS Y Style 1/2 Port Micro-Change®
Molex 120068-0169 technical specifications.
| Type | M12 Circular Adapter |
| Contact Gender | M/F/F |
| Number of Contacts | 4/3/3 |
| Body Orientation | Y Style |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Gender | PL/RCP/RCP |
| Number of Ports | 1/2 |
| Max Voltage Rating | 24VDC |
| Max Current Rating | 4/ContactA |
| Tradename | Micro-Change® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 120068-0169 to view detailed technical specifications.
No datasheet is available for this part.