
Flyback topology switching regulator IC with 12V output voltage and 1A output current. Features 65% maximum duty cycle, 85V to 265V AC input voltage range, and 11.5W output power. Includes over voltage, over temperature, and short circuit fault protection. Operates from -40°C to 150°C with a maximum power dissipation of 15W. Packaged in PDIP, this RoHS compliant component is designed for efficient power management.
Power Integrations TNY275PG technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 65% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Max Duty Cycle | 65% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 11.5W |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TinySwitch®-III |
| Supply Current | 295uA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY275PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
