
Power Integrations TNY277PG technical specifications.
| Package/Case | DIP |
| Duty Cycle | 65% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Max Duty Cycle | 65% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 23.5W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 1 |
| Output Power | 18W |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TinySwitch®-III |
| Supply Current | 365uA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY277PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
