
Power Integrations TOP243PN technical specifications.
| Package/Case | DIP |
| Duty Cycle | 66.5% |
| Fault Protection | Over Voltage, Over Temperature |
| Lead Free | Lead Free |
| Max Duty Cycle | 83% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Through Hole |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-GX |
| Topology | Flyback |
| Weight | 0.080001oz |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP243PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
