
High-performance switching regulator, voltage-mode, with a maximum output current of 2.16A and a maximum switching frequency of 140kHz. Features include adjustable output voltage, a maximum duty cycle of 83%, and integrated fault protection for over voltage and over temperature conditions. This CMOS component, designed for flyback topology, operates within an AC supply voltage range of 85V to 265V and is housed in a TO-220 through-hole package. It offers a maximum power dissipation of 65W and a wide operating temperature range from -40°C to 150°C.
Power Integrations TOP244YN technical specifications.
| Package/Case | TO-220 |
| Duty Cycle | 66.5% |
| Fault Protection | Over Voltage, Over Temperature |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Duty Cycle | 83% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.16A |
| Max Power Dissipation | 65W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-GX |
| Supply Current | 1.6mA |
| Topology | Flyback |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP244YN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
