High-performance switching regulator IC featuring a voltage-mode control topology and a maximum output current of 5.76A. Operates with a switching frequency up to 140kHz and supports an adjustable output voltage. Integrated fault protection includes over-voltage and over-temperature shutdown. Packaged in a TO-220 through-hole mount, this component offers a maximum power dissipation of 165W and a wide AC supply voltage range from 85V to 265V.
Power Integrations TOP247YN technical specifications.
| Package/Case | TO-220 |
| Drain to Source Resistance | 1.95R |
| Duty Cycle | 66.5% |
| Fault Protection | Over Voltage, Over Temperature |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Duty Cycle | 83% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.76A |
| Max Power Dissipation | 165W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-GX |
| Supply Current | 2.2mA |
| Topology | Flyback |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP247YN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.