
Power Integrations TOP249FN technical specifications.
| Package/Case | TO-262-7 |
| Lead Free | Lead Free |
| Max Duty Cycle | 83% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-GX |
| Supply Current | 2.2mA |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP249FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
