
Analog circuit IC for flyback topology, featuring a single output delivering 12V at 25W. Operates from 85V to 265V AC input with a maximum duty cycle of 83%. Housed in an 8-pin SMD/SMT package (PDSO8) with dimensions of 9.83mm length, 6.6mm width, and 3.68mm height. Offers a maximum power dissipation of 38W and operates across a temperature range of -40°C to 150°C. RoHS compliant with a supply current of 1.2mA.
Power Integrations TOP253GN technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.68mm |
| Length | 9.83mm |
| Max Duty Cycle | 83% |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 38W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 25W |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 9W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-HX |
| Supply Current | 1.2mA |
| Topology | Flyback |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP253GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
