
Surface mount analog integrated circuit featuring a single function and CMOS technology, packaged in an 8-pin PDSO (SMD-8/7). Operates with a maximum duty cycle of 83% at a frequency of 66kHz, supporting AC input voltages from 85V to 265V. Delivers up to 30W output power with a 12V output voltage and a maximum output current of 2.08A. Features a wide operating temperature range of -40°C to 150°C and a maximum power dissipation of 47W.
Power Integrations TOP254GN technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 66kHz |
| Height | 3.68mm |
| Length | 9.83mm |
| Max Duty Cycle | 83% |
| Max Input Voltage (AC) | 265V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.08A |
| Max Power Dissipation | 47W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Min Supply Voltage | 36V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 30W |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-HX |
| Supply Current | 1.2mA |
| Termination | SMD/SMT |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP254GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
