
Power Integrations TOP255GN technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.68mm |
| Length | 9.83mm |
| Max Duty Cycle | 83% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 54W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 35W |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-HX |
| Supply Current | 1.2mA |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP255GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
