
Flyback topology IC featuring a single analog function, operating at 66kHz with a maximum duty cycle of 78%. This through-hole mounted component is housed in a DIP package, supporting AC input voltages from 85V to 265V. It delivers up to 30W output power with a maximum output current of 2.72A and an output voltage of 700V. Operating temperature range is -40°C to 150°C, with a maximum power dissipation of 54W.
Power Integrations TOP255PN technical specifications.
| Package/Case | DIP |
| Frequency | 66kHz |
| Height | 3.68mm |
| Length | 9.83mm |
| Max Duty Cycle | 78% |
| Max Input Voltage (AC) | 265V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.72A |
| Max Power Dissipation | 54W |
| Max Supply Voltage | 9V |
| Min Supply Voltage | -300mV |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2.72A |
| Output Power | 30W |
| Output Voltage | 700V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-HX |
| Termination | Through Hole |
| Topology | Flyback |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP255PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
