
Power Integrations TOP256PN technical specifications.
| Package/Case | PDIP |
| Height | 3.68mm |
| Length | 9.83mm |
| Max Duty Cycle | 78% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 63W |
| Max Supply Voltage | 9V |
| Min Supply Voltage | -300mV |
| Mount | Through Hole |
| Output Current | 4.08A |
| Output Power | 34W |
| Output Voltage | 700V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-HX |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP256PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.