
Off-line switcher IC in a 6-pin TO-220C package, featuring through-hole mounting and a tab for enhanced thermal performance. This plastic-encased component offers a wide operating temperature range from -40°C to 150°C, with a maximum package length of 10.67mm and width of 4.7mm. Designed for AC to DC conversion, it utilizes a 6-pin PCB layout with a 1.27mm pin pitch.
Power Integrations TOP256YN technical specifications.
| Package Family Name | TO-220 |
| Package/Case | TO-220C |
| Lead Shape | Through Hole |
| Pin Count | 6 |
| PCB | 6 |
| Tab | Tab |
| Package Length (mm) | 10.67(Max) |
| Package Width (mm) | 4.7(Max) |
| Seated Plane Height (mm) | 19.76 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Topology | Off-Line Switcher |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | 523T1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Power Integrations TOP256YN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.