
Power Integrations TOP257GN technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.68mm |
| Length | 9.83mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 70W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-HX |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP257GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
