
Flyback topology analog circuit IC, featuring a single function and CMOS technology, housed in a SIP package with through-hole mounting. Offers a maximum output power of 148W at 12V output voltage and 6.88A output current. Operates across an AC input voltage range of 85V to 265V, with a maximum duty cycle of 83%. The component supports a maximum power dissipation of 195W and operates within a temperature range of -40°C to 150°C.
Power Integrations TOP258EN technical specifications.
| Package/Case | SIP |
| Height | 8.25mm |
| Length | 10.24mm |
| Max Duty Cycle | 83% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 195W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6.88A |
| Output Power | 148W |
| Output Voltage | 12V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-HX |
| Supply Current | 1.4mA |
| Topology | Flyback |
| Width | 2.06mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP258EN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
