
This analog circuit IC features a single function and CMOS technology, packaged in an 8-pin SMD/SMT configuration. It supports a flyback topology with an output power of 50W at 12V, operating within an AC input voltage range of 85V to 265V. The device offers fault protection against over-voltage and over-temperature conditions, with a maximum duty cycle of 83% and a maximum power dissipation of 48W. It is RoHS compliant and designed for surface mounting, with dimensions of 9.83mm length, 6.6mm width, and 3.68mm height.
Power Integrations TOP258GN technical specifications.
| Package/Case | SMD/SMT |
| Duty Cycle | 78% |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 3.68mm |
| Length | 9.83mm |
| Max Duty Cycle | 83% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 48W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 50W |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-HX |
| Supply Current | 1.4mA |
| Topology | Flyback |
| Voltage | 230V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP258GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
