
Power Integrations TOP262LN technical specifications.
| Package/Case | ESIP-F |
| Lead Shape | Through Hole |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 10.24(Max) |
| Package Width (mm) | 8.25(Max) |
| Package Height (mm) | 2.06(Max) |
| Seated Plane Height (mm) | 2.06(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Topology | Off-Line Switcher |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | 523T1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Power Integrations TOP262LN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.