
Bidirectional transient voltage suppressor (TVS) diode offering tripolar overvoltage protection for network interfaces. Features a low capacitance of 16pF and a breakdown voltage of 38V, with a maximum operating voltage of 28V. Designed for surface mount applications in an SOIC package, it handles a peak pulse current of 9A and a maximum surge current of 30A. Operates across a wide temperature range of -40°C to 150°C, with a low leakage current of 4nA.
Stmicroelectronics TPN3021 technical specifications.
| Capacitance | 16pF |
| Package/Case | SOIC |
| Direction | Bidirectional |
| ESD Protection | No |
| Height | 1.25mm |
| Hold Current | 30mA |
| Lead Free | Lead Free |
| Leakage Current | 4nA |
| Length | 5mm |
| Max Breakdown Voltage | 38V |
| Min Breakdown Voltage | 38V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 4uA |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Voltage | 28V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 9A |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | TPN, TRISIL™ |
| Termination | SMD/SMT |
| Weight | 0.002822oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TPN3021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
