Bidirectional thyristor surge protection device featuring a 28V DC rated voltage and 9A peak current handling. This surface mountable component offers a 38V maximum breakdown voltage and 100A peak pulse current capability. Operating across a wide temperature range from -40°C to 150°C, it boasts a low leakage current of 4nA and a hold current of 30mA. Packaged in a lead-free SOIC case, this RoHS compliant device is supplied on tape and reel.
Stmicroelectronics TPN3021RL technical specifications.
| Capacitance | 16pF |
| Package/Case | SOIC |
| Direction | Bidirectional |
| Height | 1.65mm |
| Hold Current | 30mA |
| Lead Free | Lead Free |
| Leakage Current | 4nA |
| Length | 5mm |
| Max Breakdown Voltage | 38V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 28V |
| Max Surge Current | 4uA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100A |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | TPN, TRISIL™ |
| Termination | SMD/SMT |
| Thickness | 1.75mm |
| DC Rated Voltage | 28V |
| Width | 4mm |
| Working Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TPN3021RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.