Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Automotive Medical
Amphenol 97-3107A20-24SZ-417 technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Packaging | Bulk |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3107A20-24SZ-417 to view detailed technical specifications.
No datasheet is available for this part.