The TMK042CG8R6CD-W is a ceramic chip capacitor from Taiyo Yuden with a capacitance of 8.6pF and a voltage rating of 25VDC. It has a tolerance of 0.25pF and is constructed with C0G dielectric material. This surface-mount capacitor has a package size of 01005 and is rated for operation between -55°C and 125°C.
Taiyo Yuden TMK042CG8R6CD-W technical specifications.
| Capacitance | 8.6pF |
| Voltage | 25VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 01005 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiyo Yuden TMK042CG8R6CD-W to view detailed technical specifications.
No datasheet is available for this part.