This circular connector features a crimp termination method and a straight body orientation. It has two terminals and a single port, with a maximum voltage rating of 550VDC or 400VAC. The connector is designed for cable mount applications.
Amphenol TV06RQL-17-52SA technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
Download the complete datasheet for Amphenol TV06RQL-17-52SA to view detailed technical specifications.
No datasheet is available for this part.