This 39-contact circular connector features a SKT contact gender and is designed for crimp termination. It has a straight body orientation and is suitable for cable mount applications. The connector is rated for a maximum voltage of 550VDC or 400VAC.
Amphenol TV06RQS-17-2SA technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 39 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 39 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
Download the complete datasheet for Amphenol TV06RQS-17-2SA to view detailed technical specifications.
No datasheet is available for this part.