Stmicroelectronics UC2842D technical specifications.
| Package/Case | SO |
| Frequency | 450kHz |
| Lead Free | Lead Free |
| Output Current | 200mA |
| Output Voltage | 13.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | UC2842 |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics UC2842D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.