
Stmicroelectronics UC2843N technical specifications.
| Package/Case | PDIP |
| Frequency | 450kHz |
| Input Current | 11mA |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 13.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | UC2843 |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics UC2843N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
