The UC2845BN is an 8-pin DIP DC/DC controller from Onsemi, operating within a temperature range of -25°C to 85°C. It features a single function and 8 terminals, with a pin count of 8. The device has a maximum input voltage of 25V and a minimum input voltage of 12V.
Onsemi UC2845BN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.78 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 12 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi UC2845BN to view detailed technical specifications.
No datasheet is available for this part.