The 62GB14E1626SB771 is a 26-contact circular connector from Amphenol, featuring a straight body orientation and a jam nut mounting style. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 700VDC or 500VAC. The connector has a maximum current rating of 7.5A and is terminated with solder. It is designed for use in a variety of applications requiring high-reliability connections.
Amphenol 62GB14E1626SB771 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 26 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 62GB14E1626SB771 to view detailed technical specifications.
No datasheet is available for this part.